Filter Your Search
1 - 3 of 3 results
|
SIT2024BA-S2-33E-50.000000E
SiTime Corporation
|
$1.3420 | Yes | Yes | Active | 50 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; LVTTL OUTPUT ALSO AVAILABLE | 3 ns | NO | 4 mA | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm x 1.75mm x 1.45mm | SITIME CORP | TSOP5/6,.11,37 | compliant | Clock | SiTime | ||
|
SIT2024BA-S2-33E-50.000000
SiTime Corporation
|
Check for Price | Yes | Active | 50 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; LVTTL OUTPUT ALSO AVAILABLE | 3 ns | NO | 4 mA | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm x 1.75mm x 1.45mm | SITIME CORP | SOT23-5 | compliant | Clock | SiTime | |||
|
SiT2024BA-S2-33E-50.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |