Filter Your Search
1 - 5 of 5 results
|
SIT3372AC-1B2-30NY98.304000T
SiTime Corporation
|
Check for Price | Yes | Active | 98.304 MHz | 25 % | 15 pF | 3 V | LVPECL | COMPLEMENTARY OUTPUT; TR | 2.7 V | 300 mV | NO | 770 ppm | 1 % | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT3372AC-1B2-30NY98.304000X
SiTime Corporation
|
Check for Price | Yes | Active | 98.304 MHz | 25 % | 15 pF | 3 V | LVPECL | COMPLEMENTARY OUTPUT; TR | 2.7 V | 300 mV | NO | 770 ppm | 1 % | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT3372AC-1B2-30NY98.304000Y
SiTime Corporation
|
Check for Price | Yes | Active | 98.304 MHz | 25 % | 15 pF | 3 V | LVPECL | COMPLEMENTARY OUTPUT; TR | 2.7 V | 300 mV | NO | 770 ppm | 1 % | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT3372AC-1B2-30NY98.304000
SiTime Corporation
|
Check for Price | Active | 98.304 MHz | 25 % | 50 OHM | 3 V | LVPECL | COMPLEMENTARY OUTPUT; BULK | 2.7 V | 300 mV | NO | 800 ppm | 1 % | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | |||
|
SiT3372AC-1B2-30NY98.304000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |