Filter Your Search
1 - 1 of 1 results
|
SIT3372AC-1B3-25NU128.000000T
SiTime Corporation
|
Check for Price | Yes | Active | 128 MHz | 50 % | 15 pF | 2.5 V | LVPECL | COMPLEMENTARY OUTPUT; TR | 2.25 V | 250 mV | NO | 3145 ppm | 1 % | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock |