Parametric results for: SIT3372AC-1B3-28NH61.440000 under VCXO

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sit3372ac1b328nh61440000
Select parts from the table below to compare.
Compare
Compare
SIT3372AC-1B3-28NH61.440000X
SiTime Corporation
Check for Price Yes Active 61.44 MHz 50 % 15 pF 2.8 V LVPECL COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 145 ppm 1 % 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT3372AC-1B3-28NH61.440000T
SiTime Corporation
Check for Price Yes Active 61.44 MHz 50 % 15 pF 2.8 V LVPECL COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 145 ppm 1 % 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SiT3372AC-1B3-28NH61.440000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT3372AC-1B3-28NH61.440000Y
SiTime Corporation
Check for Price Yes Active 61.44 MHz 50 % 15 pF 2.8 V LVPECL COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 145 ppm 1 % 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT3372AC-1B3-28NH61.440000
SiTime Corporation
Check for Price Active 61.44 MHz 50 % 50 OHM 2.8 V LVPECL COMPLEMENTARY OUTPUT; BULK 2.52 V 280 mV NO 200 ppm 1 % 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock SiTime