Parametric results for: SIT3372AC-1E9-30NZ51.200000 under VCXO

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sit3372ac1e930nz51200000
Select parts from the table below to compare.
Compare
Compare
SIT3372AC-1E9-30NZ51.200000X
SiTime Corporation
Check for Price Yes Active 51.2 MHz 35 % 15 pF 3 V LVPECL COMPLEMENTARY OUTPUT; TR 2.7 V 300 mV NO 1560 ppm 1 % 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.85mm SITIME CORP compliant Clock
SIT3372AC-1E9-30NZ51.200000
SiTime Corporation
Check for Price Active 51.2 MHz 35 % 50 OHM 3 V LVPECL COMPLEMENTARY OUTPUT; BULK 2.7 V 300 mV NO 1600 ppm 1 % 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm SITIME CORP compliant Clock SiTime
SIT3372AC-1E9-30NZ51.200000T
SiTime Corporation
Check for Price Yes Active 51.2 MHz 35 % 15 pF 3 V LVPECL COMPLEMENTARY OUTPUT; TR 2.7 V 300 mV NO 1560 ppm 1 % 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.85mm SITIME CORP compliant Clock
SiT3372AC-1E9-30NZ51.200000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT3372AC-1E9-30NZ51.200000Y
SiTime Corporation
Check for Price Yes Active 51.2 MHz 35 % 15 pF 3 V LVPECL COMPLEMENTARY OUTPUT; TR 2.7 V 300 mV NO 1560 ppm 1 % 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.85mm SITIME CORP compliant Clock