Filter Your Search
1 - 5 of 5 results
|
SIT3372AC-2B3-28NC140.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 140 MHz | 50 % | 15 pF | 2.8 V | LVDS | COMPLEMENTARY OUTPUT; TR | 2.52 V | 280 mV | NO | 25 ppm | 1 % | 3.08 V | 2.52 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SiT3372AC-2B3-28NC140.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||
|
SIT3372AC-2B3-28NC140.000000
SiTime Corporation
|
Check for Price | Active | 140 MHz | 50 % | 100 OHM | 2.8 V | LVDS | COMPLEMENTARY OUTPUT; BULK | 2.52 V | 280 mV | NO | 80 ppm | 1 % | 3.08 V | 2.52 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | |||
|
SIT3372AC-2B3-28NC140.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 140 MHz | 50 % | 15 pF | 2.8 V | LVDS | COMPLEMENTARY OUTPUT; TR | 2.52 V | 280 mV | NO | 25 ppm | 1 % | 3.08 V | 2.52 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT3372AC-2B3-28NC140.000000T
SiTime Corporation
|
Check for Price | Yes | Active | 140 MHz | 50 % | 15 pF | 2.8 V | LVDS | COMPLEMENTARY OUTPUT; TR | 2.52 V | 280 mV | NO | 25 ppm | 1 % | 3.08 V | 2.52 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock |