Parametric results for: SIT3372AC-2B9-30NY216.000... under VCXO

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sit3372ac2b930ny216000000
Select parts from the table below to compare.
Compare
Compare
SIT3372AC-2B9-30NY216.000000T
SiTime Corporation
Check for Price Yes Active 216 MHz 35 % 15 pF 3 V LVDS COMPLEMENTARY OUTPUT; TR 2.7 V 300 mV NO 760 ppm 1 % 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT3372AC-2B9-30NY216.000000X
SiTime Corporation
Check for Price Yes Active 216 MHz 35 % 15 pF 3 V LVDS COMPLEMENTARY OUTPUT; TR 2.7 V 300 mV NO 760 ppm 1 % 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SiT3372AC-2B9-30NY216.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT3372AC-2B9-30NY216.000000Y
SiTime Corporation
Check for Price Yes Active 216 MHz 35 % 15 pF 3 V LVDS COMPLEMENTARY OUTPUT; TR 2.7 V 300 mV NO 760 ppm 1 % 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT3372AC-2B9-30NY216.000000
SiTime Corporation
Check for Price Active 216 MHz 35 % 100 OHM 3 V LVDS COMPLEMENTARY OUTPUT; BULK 2.7 V 300 mV NO 800 ppm 1 % 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock SiTime