Parametric results for: SIT3372AC-2E3-33NE173.370750 under VCXO

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sit3372ac2e333ne173370750
Select parts from the table below to compare.
Compare
Compare
SIT3372AC-2E3-33NE173.370750T
SiTime Corporation
Check for Price Yes Active 173.3707 MHz 50 % 15 pF 3.3 V LVDS COMPLEMENTARY OUTPUT; TR 2.97 V 330 mV NO 45 ppm 1 % 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.85mm SITIME CORP compliant Clock
SIT3372AC-2E3-33NE173.370750X
SiTime Corporation
Check for Price Yes Active 173.3707 MHz 50 % 15 pF 3.3 V LVDS COMPLEMENTARY OUTPUT; TR 2.97 V 330 mV NO 45 ppm 1 % 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.85mm SITIME CORP compliant Clock
SIT3372AC-2E3-33NE173.370750Y
SiTime Corporation
Check for Price Yes Active 173.3707 MHz 50 % 15 pF 3.3 V LVDS COMPLEMENTARY OUTPUT; TR 2.97 V 330 mV NO 45 ppm 1 % 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.85mm SITIME CORP compliant Clock
SiT3372AC-2E3-33NE173.370750
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT3372AC-2E3-33NE173.370750
SiTime Corporation
Check for Price Active 173.3707 MHz 50 % 100 OHM 3.3 V LVDS COMPLEMENTARY OUTPUT; BULK 2.97 V 330 mV NO 100 ppm 1 % 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm SITIME CORP compliant Clock SiTime