Filter Your Search
1 - 1 of 1 results
|
SIT3372AI-2E9-30NC25.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 25 MHz | 35 % | 100 OHM | 3 V | LVDS | COMPLEMENTARY OUTPUT | 2.7 V | 300 mV | 470 ps | NO | 80 ppm | 1 % | 470 ps | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | DILCC6,.2 | compliant | Clock |