Filter Your Search
1 - 5 of 5 results
|
SIT3373AC-1B3-25NG644.531250X
SiTime Corporation
|
Check for Price | Yes | Active | 644.5313 MHz | 50 % | 15 pF | 2.5 V | LVPECL | COMPLEMENTARY OUTPUT; TR | 2.25 V | 250 mV | NO | 95 ppm | 1 % | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||||
|
SiT3373AC-1B3-25NG644.531250
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||||
|
SIT3373AC-1B3-25NG644.531250T
SiTime Corporation
|
Check for Price | Yes | Active | 644.5313 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | COMPLEMENTARY OUTPUT | 2.25 V | 250 mV | 290 ps | NO | 150 ppm | 1 % | 290 ps | 97 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | compliant | Clock | SOLCC6,.1,43 | |||
|
SIT3373AC-1B3-25NG644.531250
SiTime Corporation
|
Check for Price | Yes | Active | 644.5313 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | COMPLEMENTARY OUTPUT | 2.25 V | 250 mV | 290 ps | NO | 150 ppm | 1 % | 290 ps | 97 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | compliant | Clock | SiTime | PQFD-6 | ||
|
SIT3373AC-1B3-25NG644.531250Y
SiTime Corporation
|
Check for Price | Yes | Active | 644.5313 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | COMPLEMENTARY OUTPUT | 2.25 V | 250 mV | 290 ps | NO | 150 ppm | 1 % | 290 ps | 97 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | compliant | Clock | SOLCC6,.1,43 |