Filter Your Search
1 - 5 of 5 results
|
SIT3373AC-4B2-33NX250.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 250 MHz | 25 % | 15 pF | 3.3 V | HCSL | COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | NO | 370 ppm | 1 % | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||
|
SIT3373AC-4B2-33NX250.000000T
SiTime Corporation
|
Check for Price | Yes | Active | 250 MHz | 25 % | 15 pF | 3.3 V | HCSL | COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | NO | 370 ppm | 1 % | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||
|
SIT3373AC-4B2-33NX250.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 250 MHz | 25 % | 15 pF | 3.3 V | HCSL | COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | NO | 370 ppm | 1 % | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||
|
SIT3373AC-4B2-33NX250.000000
SiTime Corporation
|
Check for Price | Active | 250 MHz | 25 % | 50 OHM | 3.3 V | HCSL | COMPLEMENTARY OUTPUT; BULK | 2.97 V | 330 mV | 470 ps | NO | 400 ppm | 1 % | 470 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | compliant | Clock | PQFD, 6 PIN | SiTime | |||
|
SiT3373AC-4B2-33NX250.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |