Filter Your Search
1 - 5 of 5 results
|
SIT3373AI-4B3-33NH432.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 432 MHz | 50 % | 15 pF | 3.3 V | HCSL | COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | NO | 145 ppm | 1 % | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||
|
SIT3373AI-4B3-33NH432.000000T
SiTime Corporation
|
Check for Price | Yes | Active | 432 MHz | 50 % | 15 pF | 3.3 V | HCSL | COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | NO | 145 ppm | 1 % | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||
|
SIT3373AI-4B3-33NH432.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 432 MHz | 50 % | 15 pF | 3.3 V | HCSL | COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | NO | 145 ppm | 1 % | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||
|
SIT3373AI-4B3-33NH432.000000
SiTime Corporation
|
Check for Price | Active | 432 MHz | 50 % | 50 OHM | 3.3 V | HCSL | COMPLEMENTARY OUTPUT; BULK | 2.97 V | 330 mV | 470 ps | NO | 200 ppm | 1 % | 470 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | compliant | Clock | PQFD, 6 PIN | SiTime | |||
|
SiT3373AI-4B3-33NH432.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |