Filter Your Search
1 - 1 of 1 results
|
SIT3808AIFDF-33EB-80.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 80 MHz | 10 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3.2 V | 100 mV | 2 ns | NO | 50 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9 mm | SITIME CORP | DILCC6,.2 | compliant | Clock |