Filter Your Search
1 - 3 of 3 results
|
SiT3809AC-CF-33SM-146.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||
|
SIT3809AC-CF-33SM-146.000000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 146 MHz | 10 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 3.2 V | 100 mV | 2 ns | NO | 25 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | compliant | Clock | SiTime | SITIME CORP | ||
|
SIT3809AC-CF-33SM-146.000000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 146 MHz | 10 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 3.2 V | 100 mV | 2 ns | NO | 25 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | compliant | Clock | SiTime | SITIME CORP |