Parametric results for: SIT5000AC-3E-18E0-16.3690... under TCXO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit5000ac3e18e016369000y
Select parts from the table below to compare.
Compare
Compare
SIT5000AC-3E-18E0-16.369000Y
SiTime Corporation
Check for Price Yes Yes Not Recommended 16.369 MHz 5 % 2.5 PPM/FIRST YEAR 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 1.89 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.75mm SITIME CORP compliant Clock