Filter Your Search
1 - 1 of 1 results
|
SIT5156AE-FA-25VT-26.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 26 MHz | 1 % | 1 PPM/FIRST YEAR | 15 pF | 2.5 V | LVCMOS | 2.25 V | 250 mV | 1.9 ns | NO | 6.25 ppm | 1.9 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | compliant | Clock |