Filter Your Search
1 - 1 of 1 results
|
SIT5156AE-FD-30N0-30.720000F
SiTime Corporation
|
Check for Price | Yes | Active | 30.72 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 3 V | LVCMOS | 1.9 ns | NO | 1.9 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | compliant | Clock |