Filter Your Search
1 - 5 of 5 results
|
SiT5156AECFK-30N0-38.400000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||
|
SIT5156AECFK-30N0-38.400000
SiTime Corporation
|
Check for Price | Yes | Active | 38.4 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | NO | 800 mV | 3.3 V | 2.7 V | e4 | 105 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.06mm | compliant | Sine | SiTime | SITIME CORP | |||
|
SIT5156AECFK-30N0-38.400000X
SiTime Corporation
|
Check for Price | Yes | Active | 38.4 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | NO | 800 mV | 3.3 V | 2.7 V | e4 | 105 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | compliant | Sine | SITIME CORP | LCC10,.12X.2,53/47/43 | |||
|
SIT5156AECFK-30N0-38.400000F
SiTime Corporation
|
Check for Price | Yes | Active | 38.4 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | NO | 800 mV | 3.3 V | 2.7 V | e4 | 105 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | compliant | Sine | SITIME CORP | LCC10,.12X.2,53/47/43 | |||
|
SIT5156AECFK-30N0-38.400000Y
SiTime Corporation
|
Check for Price | Yes | Active | 38.4 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | NO | 800 mV | 3.3 V | 2.7 V | e4 | 105 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | compliant | Sine | SITIME CORP | LCC10,.12X.2,53/47/43 |