Filter Your Search
1 - 5 of 5 results
|
SIT5156AI-FD-30N0-38.880000F
SiTime Corporation
|
Check for Price | Yes | Active | 38.88 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 3 V | LVCMOS | 1.9 ns | NO | 1.9 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | compliant | Clock | |||
|
SiT5156AI-FD-30N0-38.880000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||
|
SIT5156AI-FD-30N0-38.880000
SiTime Corporation
|
Check for Price | Yes | Active | 38.88 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 3 V | LVCMOS | 1.9 ns | NO | 1.9 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | compliant | Clock | SiTime | ||
|
SIT5156AI-FD-30N0-38.880000Y
SiTime Corporation
|
Check for Price | Yes | Active | 38.88 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 3 V | LVCMOS | 1.9 ns | NO | 1.9 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | compliant | Clock | |||
|
SIT5156AI-FD-30N0-38.880000X
SiTime Corporation
|
Check for Price | Yes | Active | 38.88 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 3 V | LVCMOS | 1.9 ns | NO | 1.9 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | compliant | Clock |