Filter Your Search
1 - 1 of 1 results
|
SIT5156AICFD-28VT-10.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 10 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | 2.52 V | 280 mV | NO | 6.25 ppm | 800 mV | 3.08 V | 2.52 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | LCC10,.12X.2,53/47/43 | compliant | Sine |