Filter Your Search
1 - 4 of 4 results
|
SIT5356AE-FP-28VT-16.368000F
SiTime Corporation
|
Check for Price | Yes | Active | 16.368 MHz | 0.2 % | 1 PPM/FIRST YEAR | 15 pF | 2.8 V | LVCMOS | 2.52 V | 280 mV | 1.9 ns | NO | 6.5 ppm | 1.9 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | LCC10,.12X.2,53/47/43 | compliant | Clock | |||
|
SIT5356AE-FP-28VT-16.368000X
SiTime Corporation
|
Check for Price | Yes | Active | 16.368 MHz | 0.2 % | 1 PPM/FIRST YEAR | 15 pF | 2.8 V | LVCMOS | 2.52 V | 280 mV | 1.9 ns | NO | 6.5 ppm | 1.9 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | LCC10,.12X.2,53/47/43 | compliant | Clock | |||
|
SIT5356AE-FP-28VT-16.368000
SiTime Corporation
|
Check for Price | Yes | Active | 16.368 MHz | 0.2 % | 1 PPM/FIRST YEAR | 15 pF | 2.8 V | LVCMOS | 2.52 V | 280 mV | 1.9 ns | NO | 6.5 ppm | 1.9 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | CQFN-10 | compliant | Clock | SiTime | ||
|
SIT5356AE-FP-28VT-16.368000Y
SiTime Corporation
|
Check for Price | Yes | Active | 16.368 MHz | 0.2 % | 1 PPM/FIRST YEAR | 15 pF | 2.8 V | LVCMOS | 2.52 V | 280 mV | 1.9 ns | NO | 6.5 ppm | 1.9 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | LCC10,.12X.2,53/47/43 | compliant | Clock |