Filter Your Search
1 - 1 of 1 results
|
SIT5356AECFN-30N0-50.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 50 MHz | 0.25 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | NO | 800 mV | 3.3 V | 2.7 V | e4 | 105 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | CQFN-10 | compliant | Sine |