Filter Your Search
1 - 5 of 5 results
|
SIT5356AECFQ-30N0-30.720000X
SiTime Corporation
|
Check for Price | Yes | Active | 30.72 MHz | 0.1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | NO | 800 mV | 3.3 V | 2.7 V | e4 | 105 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | CQFN-10 | compliant | Sine | |||
|
SiT5356AECFQ-30N0-30.720000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||
|
SIT5356AECFQ-30N0-30.720000Y
SiTime Corporation
|
Check for Price | Yes | Active | 30.72 MHz | 0.1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | NO | 800 mV | 3.3 V | 2.7 V | e4 | 105 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | CQFN-10 | compliant | Sine | |||
|
SIT5356AECFQ-30N0-30.720000F
SiTime Corporation
|
Check for Price | Yes | Active | 30.72 MHz | 0.1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | NO | 800 mV | 3.3 V | 2.7 V | e4 | 105 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | CQFN-10 | compliant | Sine | |||
|
SIT5356AECFQ-30N0-30.720000
SiTime Corporation
|
Check for Price | Yes | Active | 30.72 MHz | 0.1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | NO | 800 mV | 3.3 V | 2.7 V | e4 | 105 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | CQFN-10 | compliant | Sine | SiTime |