Filter Your Search
1 - 1 of 1 results
|
SIT5356AECFQ-33VT-26.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 26 MHz | 0.1 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 2.97 V | 330 mV | NO | 6.5 ppm | 800 mV | 3.63 V | 2.97 V | e4 | 105 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | LCC10,.12X.2,53/47/43 | compliant | Sine |