Filter Your Search
1 - 5 of 5 results
|
SIT5356AI-FN-33N0-26.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 26 MHz | 0.25 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | 1.9 ns | NO | 1.9 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | LCC10,.12X.2,53/47/43 | compliant | Clock | |||
|
SIT5356AI-FN-33N0-26.000000
SiTime Corporation
|
Check for Price | Yes | Active | 26 MHz | 0.25 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | 1.9 ns | NO | 1.9 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | CQFN-10 | compliant | Clock | SiTime | ||
|
SiT5356AI-FN-33N0-26.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||
|
SIT5356AI-FN-33N0-26.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 26 MHz | 0.25 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | 1.9 ns | NO | 1.9 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | LCC10,.12X.2,53/47/43 | compliant | Clock | |||
|
SIT5356AI-FN-33N0-26.000000F
SiTime Corporation
|
Check for Price | Yes | Active | 26 MHz | 0.25 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | 1.9 ns | NO | 1.9 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | LCC10,.12X.2,53/47/43 | compliant | Clock |