Filter Your Search
1 - 4 of 4 results
|
SIT5356AI-FQ-25VT-16.367667
SiTime Corporation
|
Check for Price | Yes | Active | 16.3677 MHz | 0.1 % | 1 PPM/FIRST YEAR | 15 pF | 2.5 V | LVCMOS | 2.25 V | 250 mV | 1.9 ns | NO | 6.5 ppm | 1.9 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | CQFN-10 | compliant | Clock | SiTime | ||
|
SIT5356AI-FQ-25VT-16.367667F
SiTime Corporation
|
Check for Price | Yes | Active | 16.3677 MHz | 0.1 % | 1 PPM/FIRST YEAR | 15 pF | 2.5 V | LVCMOS | 2.25 V | 250 mV | 1.9 ns | NO | 6.5 ppm | 1.9 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | CQFN-10 | compliant | Clock | |||
|
SIT5356AI-FQ-25VT-16.367667Y
SiTime Corporation
|
Check for Price | Yes | Active | 16.3677 MHz | 0.1 % | 1 PPM/FIRST YEAR | 15 pF | 2.5 V | LVCMOS | 2.25 V | 250 mV | 1.9 ns | NO | 6.5 ppm | 1.9 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | CQFN-10 | compliant | Clock | |||
|
SIT5356AI-FQ-25VT-16.367667X
SiTime Corporation
|
Check for Price | Yes | Active | 16.3677 MHz | 0.1 % | 1 PPM/FIRST YEAR | 15 pF | 2.5 V | LVCMOS | 2.25 V | 250 mV | 1.9 ns | NO | 6.5 ppm | 1.9 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | CQFN-10 | compliant | Clock |