Filter Your Search
1 - 1 of 1 results
|
SIT5356AI-FQ033JQ-25.000000
SiTime Corporation
|
Check for Price | Active | 25 MHz | 0.1 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | 1.9 ns | NO | 1.9 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.06mm | unknown | Clock | SiTime |