Filter Your Search
1 - 4 of 4 results
|
SiT5357AE-FQ033JT-100.412500
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||
|
SIT5357AE-FQ033JT-100.412500E
SiTime Corporation
|
Check for Price | Yes | Active | 100.4125 MHz | 0.1 % | 0.23 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | 1.9 ns | NO | 1.9 ns | 62 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | compliant | Clock | SITIME CORP | CQFN-10 | |||
|
SIT5357AE-FQ033JT-100.412500Y
SiTime Corporation
|
Check for Price | Yes | Active | 100.4125 MHz | 0.1 % | 0.23 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | 1.9 ns | NO | 1.9 ns | 62 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | compliant | Clock | SITIME CORP | CQFN-10 | |||
|
SIT5357AE-FQ033JT-100.412500T
SiTime Corporation
|
Check for Price | Yes | Active | 100.4125 MHz | 0.1 % | 0.23 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | 1.9 ns | NO | 1.9 ns | 62 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | compliant | Clock | SITIME CORP | CQFN-10 |