Filter Your Search
1 - 5 of 5 results
|
SIT5358ANCFR-28E0-12.800000F
SiTime Corporation
|
Check for Price | Yes | Active | 12.8 MHz | 0.05 % | 0.3 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION; TR | NO | 800 mV | 3.08 V | 2.52 V | e4 | 70 °C | SURFACE MOUNT | 10 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | compliant | Sine | ||||
|
SIT5358ANCFR-28E0-12.800000T
SiTime Corporation
|
Check for Price | Yes | Active | 12.8 MHz | 0.05 % | 0.3 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION; TR | NO | 800 mV | 3.08 V | 2.52 V | e4 | 70 °C | SURFACE MOUNT | 10 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | compliant | Sine | ||||
|
SIT5358ANCFR-28E0-12.800000Y
SiTime Corporation
|
Check for Price | Yes | Active | 12.8 MHz | 0.05 % | 0.3 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION; TR | NO | 800 mV | 3.08 V | 2.52 V | e4 | 70 °C | SURFACE MOUNT | 10 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | compliant | Sine | CQFN-10 | |||
|
SIT5358ANCFR-28E0-12.800000X
SiTime Corporation
|
Check for Price | Yes | Active | 12.8 MHz | 0.05 % | 0.3 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION; TR | NO | 800 mV | 3.08 V | 2.52 V | e4 | 70 °C | SURFACE MOUNT | 10 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | compliant | Sine | CQFN-10 | |||
|
SiT5358ANCFR-28E0-12.800000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |