Filter Your Search
1 - 1 of 1 results
|
SIT5358ANCFRA25JQ-12.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 12 MHz | 0.05 % | 0.3 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION | NO | 800 mV | 2.75 V | 2.25 V | e4 | 70 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | compliant | Sine |