Filter Your Search
1 - 1 of 1 results
|
SIT5359AN-FRA25JQ-122.880000F
SiTime Corporation
|
Check for Price | Yes | Active | 122.88 MHz | 0.05 % | 0.3 PPM/YEAR | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION | 1.9 ns | NO | 1.9 ns | 62 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.13X.2,58/48/12 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | compliant | Clock |