Filter Your Search
1 - 1 of 1 results
|
SIT8004AI-82-33E-148.50000T
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 148.5 MHz | 25 % | 15 pF | 3.3 V | LVCMOS/LVTTL | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 8.5 mA | 3.63 V | 2.97 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | NICKEL | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant |