Filter Your Search
1 - 3 of 3 results
|
SIT8008AI-23-18E-28.636360D
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 28.6364 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT8008AI-23-18E-28.636360E
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 28.6364 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SiT8008AI-23-18E-28.636360
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |