Filter Your Search
1 - 4 of 4 results
![]() |
SIT8008AIR23-33E-40.000000E
SiTime Corporation
|
$0.6273 | Yes | Yes | Not Recommended | 40 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||
![]() |
SIT8008AIR23-33E-40.000000D
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 40 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||
|
SIT8008AIR23-33E-40.000000
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 40 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | unknown | Clock | SiTime | |||
|
SiT8008AIR23-33E-40.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |