Filter Your Search
1 - 2 of 2 results
|
SiT8008BC-11-28S-32.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | |||||||||||||||||||||||||||
|
SIT8008BC-11-28S-32.000000
SiTime Corporation
|
Check for Price | Yes | Active | 32 MHz | 20 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 3 mA | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,43 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2mm x 0.75mm | compliant | Clock | SITIME CORP |