Parametric results for: SIT8008BI-71-18S-33.33333... under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit8008bi7118s33333333e
Select parts from the table below to compare.
Compare
Compare
SIT8008BI-71-18S-33.333333E
SiTime Corporation
Check for Price Yes Yes Active 33.3333 MHz 20 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2mm x 1.6mm x 0.75mm SITIME CORP SOLCC4,.08,37 compliant Clock SiTime