Filter Your Search
1 - 3 of 3 results
|
SIT8103AC-13-33E-48.00000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | |||||||||||||||||||||||
|
SIT8103AC-13-33E-48.00000Y
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 48 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/TTL | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | compliant | Clock | SITIME CORP | ||
|
SIT8103AC-13-33E-48.00000T
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 48 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | unknown | Clock | SITIME CORP |