Filter Your Search
1 - 5 of 5 results
|
SIT8208AI-31-25E-33.000000Y
SiTime Corporation
|
$1.6417 | Yes | Yes | Active | 33 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 6 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.75mm | SITIME CORP | DILCC4,.12,94 | compliant | Clock | |||
|
SIT8208AI-31-25E-33.000000X
SiTime Corporation
|
$1.9814 | Yes | Yes | Active | 33 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 6 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.75mm | SITIME CORP | DILCC4,.12,94 | compliant | Clock | |||
|
SIT8208AI-31-25E-33.000000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 33 MHz | 20 % | 15 pF | 2.5 V | LVCMOS/LVTTL | ENABLE/DISABLE FUNCTION | 2 ns | NO | 6 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.75mm | SITIME CORP | DILCC4,.12,94 | compliant | Clock | |||
|
SIT8208AI-31-25E-33.000000
SiTime Corporation
|
Check for Price | Yes | Active | 33 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 6 mA | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | ||||
|
SiT8208AI-31-25E-33.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |