Filter Your Search
1 - 1 of 1 results
|
SIT8209AC-81-25E-166.666666X
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 166.6667 MHz | 20 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock |