Filter Your Search
1 - 1 of 1 results
|
SIT8920BM-73-33N-8.000000G
SiTime Corporation
|
$3.2226 | Yes | Active | 8 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | TR; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock |