Filter Your Search
1 - 1 of 1 results
|
SIT8924BA-73-33N-20.000000E
SiTime Corporation
|
$1.3420 | Yes | Yes | Active | 20 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 4 mA | 3 ns | 4.8 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2mm x 1.6mm x 0.8mm | SITIME CORP | SOLCC4,.08,37 | compliant | Clock |