Filter Your Search
1 - 1 of 1 results
|
SIT8924BE-11-33E-20.000000
SiTime Corporation
|
Check for Price | Yes | Active | 20 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 4 mA | 3 ns | 4.8 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 105 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,1,49 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2mm x 0.8mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | SiTime |