Filter Your Search
1 - 1 of 1 results
|
SIT8924BE-73-XXN-42.000000D
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 42 MHz | 50 % | 15 pF | LVCMOS | AEC-Q100; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 3 ns | NO | 3 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock |