Filter Your Search
1 - 2 of 2 results
|
SiT8924BE-78-33N-24.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||
|
SIT8924BE-78-33N-24.000000
SiTime Corporation
|
Check for Price | Yes | Active | 24 MHz | 30 % | 15 pF | 3.3 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 4 mA | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 105 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,37 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2mm x 1.6mm x 0.8mm | compliant | Clock | SiTime | SITIME CORP | PQFN, 4 PIN |