Filter Your Search
1 - 1 of 1 results
|
SIT8924BM-21-33E-12.000000G
SiTime Corporation
|
$4.6859 | Yes | Yes | Active | 12 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 4 mA | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.8mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | SiTime |