Filter Your Search
1 - 6 of 6 results
|
SIT8924BM-71-33E-50.000000G
SiTime Corporation
|
$4.5503 | Yes | Yes | Active | 50 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; AEC-Q100; LVTTL COMPATIBLE OUTPUT ALSO AVAILABLE; TR | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | ||||||
|
SiT8924BM-71-33E-50.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||
|
SIT8924BM-71-33E-50.000000E
SiTime Corporation
|
Check for Price | Yes | Active | 50 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | AEC-Q100; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||||
|
SiT8924BM-71-33E-50.00000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||
|
SIT8924BM-71-33E-50.000000
SiTime Corporation
|
Check for Price | Yes | Active | 50 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | AEC-Q100; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; BULK | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | ||||||||
|
SIT8924BM-71-33E-5.000000
SiTime Corporation
|
Check for Price | Active | 5 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 4 mA | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.08,37 | YES | NICKEL PALLADIUM GOLD | 2mm x 1.6mm x 0.8mm | unknown | Clock | SiTime |