Filter Your Search
1 - 1 of 1 results
|
SIT8944BM-82-33SA50.000000
SiTime Corporation
|
Check for Price | Active | 50 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 4 mA | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 1.05mm | unknown | Clock | SiTime |