Filter Your Search
1 - 1 of 1 results
|
SIT9001AI-13-33E1-27.00000T
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 27 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 1.5 ns | NO | 9 mA | 1.5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | SOLCC4,.1,43 | compliant | Clock |