Filter Your Search
1 - 1 of 1 results
|
SIT9003AC-44-33EO-79.00000Y
SiTime Corporation
|
$1.2487 | Yes | Yes | Not Recommended | 79 MHz | 100 % | 15 pF | 3.3 V | LVCMOS/TTL | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | SiTime |