Filter Your Search
1 - 4 of 4 results
|
SIT9003AI-13-18DB-33.33300Y
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 33.333 MHz | 50 % | 15 pF | 1.8 V | LVCMOS/TTL | TR | 2.5 ns | NO | 2.5 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | ||
|
SIT9003AI-13-18DB-33.333000Y
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 33.333 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2.5 ns | NO | 2.5 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT9003AI-13-18DB-33.333000T
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 33.333 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2.5 ns | NO | 2.5 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT9003AI-13-18DB-33.33300T
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 33.333 MHz | 50 % | 15 pF | 1.8 V | LVCMOS/TTL | TR | 2.5 ns | NO | 2.5 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock |